
Solid Tantalum Capacitor, 15µF capacitance, 50V DC rated voltage, and 10% capacitance tolerance. Features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This polarized component has a D case size with dimensions of 7.3mm length, 4.3mm width, and 2.9mm height. It offers a low equivalent series resistance of 0.6 Ohms and is supplied in tape and reel packaging.
Sign in to ask questions about the AVX TAJD156K050RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD156K050RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD156K050RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.