
The AVX TAJD226K025RNJV is a solid tantalum capacitor with a capacitance of 22uF, a DC rated voltage of 25V, and an operating temperature range of -55 to 125C. It has a polarized design and a height of 2.9mm. This capacitor is suitable for use in a variety of applications, including those requiring high capacitance and low leakage current.
AVX TAJD226K025RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.