Polarized tantalum capacitor, surface mount, 22µF capacitance, 35V DC rated voltage. Features a 10% tolerance and operates across a wide temperature range from -55°C to 125°C. This general ceramic capacitor has a 2-terminal configuration and a compact 2917 chip package with dimensions of 7.3mm length, 4.3mm width, and 2.9mm height.
Sign in to ask questions about the AVX TAJD226K035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD226K035RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD226K035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.