
The AVX TAJD226M016RNJ is a polarized tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 2.9mm. It is available in a 7343-31 package type.
AVX TAJD226M016RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD226M016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.