Cap Tant Solid 22uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 (1%FR) 0.9 Ohm 125°C T/R
AVX TAJD226M020RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.