The AVX TAJD226M035RNJV is a polarized tantalum capacitor with a capacitance of 22uF, a DC rated voltage of 35V, and an operating temperature range of -55°C to 125°C. It has a width of 4.3mm, a length of 7.3mm, and a height of 2.9mm. This solid tantalum capacitor is suitable for various applications requiring a stable and reliable capacitance value.
AVX TAJD226M035RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD226M035RNJV to view detailed technical specifications.
No datasheet is available for this part.