This 220uF tantalum capacitor has a rated voltage of 6.3VDC and a tolerance of 10%. It features a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor has a leakage current of 13.9 and an ESR of 0.4. It is constructed with a flat construction and has an inward L termination style. The capacitor is rated for operation between -55 and 125 degrees Celsius and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.4Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 13.9uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |