Solid Tantalum Capacitor, 220µF capacitance, 10V DC rated voltage. Features a 125°C maximum operating temperature and -55°C minimum operating temperature. Dimensions are 7.3mm length, 4.3mm width, and 2.9mm height. This polarized component offers 0.5 Ohm ESR and is supplied on tape and reel for surface mount applications.
Sign in to ask questions about the AVX TAJD227K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD227K010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD227K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.