
The AVX TAJD227M006RNJV is a 220uF tantalum capacitor with a rated voltage of 6.3V and a maximum operating temperature of 125C. It has a polarized design and is packaged in a 7343-31 package type. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 2.9mm. It is suitable for use in a variety of applications, including those requiring solid tantalum capacitors.
AVX TAJD227M006RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.