Polarized tantalum capacitor, 3.3µF capacitance, 50V DC rated voltage. Features a ±10% tolerance and operates across a -55°C to 125°C temperature range. Surface mount component with 2 terminals, measuring 7.3mm in length, 4.3mm in width, and 2.9mm in height.
Sign in to ask questions about the AVX TAJD335K050RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD335K050RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD335K050RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.