The AVX TAJD335M035RNJ is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 35VDC. It has a tolerance of 20% and is constructed with a flat construction. The capacitor is available in a 7343-31 package and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX TAJD335M035RNJ technical specifications.
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.