
Cap Tant Solid 33uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 (1%FR) 0.9 Ohm 125°C T/R
AVX TAJD336K016RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.