
The AVX TAJD336K025RNJ is a polarized tantalum capacitor with a capacitance of 33uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.9mm in height. It is available in a 2-terminal package type 7343-31.
Sign in to ask questions about the AVX TAJD336K025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD336K025RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD336K025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.