
Polarized tantalum capacitor for surface mount applications. Features 33µF capacitance and 35V DC rated voltage. Operating temperature range from -55°C to 125°C. Dimensions include a length of 7.3mm, width of 4.3mm, and height of 2.9mm. Two terminals with a 20% tolerance.
Sign in to ask questions about the AVX TAJD336M035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD336M035RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD336M035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.