The TAJD337M010RNJ is a polarized tantalum capacitor with a capacitance of 330uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 2.9mm. It is designed for use in a variety of applications, including those requiring high capacitance and low leakage current.
Sign in to ask questions about the AVX TAJD337M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD337M010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD337M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.