The solid tantalum chip capacitor provides 4.7 µF capacitance with ±10% tolerance and a 50 VDC rated voltage. Resin-molded J-lead construction supports surface-mount assembly in a D case with 2917 EIA footprint. The device operates from -55°C to +125°C with a 33 V category voltage at 125°C. Pure tin reel packaging is specified by the ordering code, and the series is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TAJD475K050R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7µF |
| Capacitance tolerance | ±10% |
| Rated DC voltage | 50VDC |
| Category voltage at 125°C | 33VDC |
| Surge voltage at 85°C | 65VDC |
| Surge voltage at 125°C | 40VDC |
| Operating temperature range | -55 to +125°C |
| Case size code | D |
| EIA case size | 2917 |
| EIA metric size | 7343-31 |
| Length | 7.30 ±0.20mm |
| Width | 4.30 +0.20/-0.10mm |
| Height | 2.90 +0.20/-0.10mm |
| DC leakage current maximum | 2.4µA |
| Dissipation factor maximum | 6% |
| ESR maximum at 100 kHz | 1.4Ω |
| RMS current at 25°C, 100 kHz | 327mA |
| RMS current at 85°C, 100 kHz | 295mA |
| RMS current at 125°C, 100 kHz | 131mA |
| Termination finish | Pure tin |
| RoHS | Compliant |
| Lead (pb)-free | Yes |
Download the complete datasheet for AVX TAJD475K050R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX TAJD475K050R
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.