Cap Tant Solid 47uF 6.3V D CASE 10%
AVX TAJD476K006R technical specifications.
| Capacitance | 47uF |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 7.29mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6.3V |
| Width | 4.29mm |
| RoHS | Compliant |
No datasheet is available for this part.