
Polarized tantalum capacitor, 47µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a solid tantalum construction for general applications, operating across a temperature range of -55°C to 125°C. Surface mountable in a 2917 chip package with dimensions of 7.3mm length, 4.3mm width, and 2.9mm height. Two terminals facilitate integration into electronic circuits.
Sign in to ask questions about the AVX TAJD476K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD476K010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD476K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.