
Solid Tantalum Capacitor, 47µF capacitance, 10VDC rated voltage, and 10% tolerance. Features a D case code (7343-31 SMD) with dimensions of 7.3mm L x 4.3mm W x 2.9mm H. Offers a low ESR of 0.4 Ohm and operates across a temperature range of -55°C to 125°C. Termination style is Inward L, suitable for surface mounting.
Sign in to ask questions about the AVX TAJD476K010RNJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD476K010RNJV technical specifications.
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.9 |
| Product Weight (g) | 0.29 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | +0.2|-0.1 |
| Height Tolerance (mm) | +0.2|-0.1 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.9 |
| Capacitance | 47uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.4Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 4.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJD476K010RNJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.