The AVX TAJD476K010RNJY is a 47uF surface mount tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a 7343-31 case code and is constructed with a flat design. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is rated for surface mount applications and has an inward L termination style.
AVX TAJD476K010RNJY technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.