
Polarized tantalum capacitor, 47µF capacitance, 20V DC rated voltage, with a ±10% tolerance. Features a solid tantalum construction and operates across a temperature range of -55°C to 125°C. This surface mount component has a 2917 package size, measuring 7.3mm in length, 4.3mm in width, and 2.9mm in height, with two terminals.
Sign in to ask questions about the AVX TAJD476K020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD476K020RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD476K020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.