
The TAJD476K020RNJV is a polarized tantalum capacitor with a capacitance of 47uF, rated for a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 20V and is available in a 7343-31 package type. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.9mm in height.
AVX TAJD476K020RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.