
The TAJD476M010RNJV is a polarized tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 10V. It operates over a temperature range of -55°C to 125°C. The capacitor has a width of 4.3mm and a length of 7.3mm, with a height of 2.9mm. It is a solid tantalum capacitor with a two-terminal design.
AVX TAJD476M010RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.