Polarized tantalum capacitor, 47µF capacitance, 25V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 125°C. Surface mount package with dimensions of 7.3mm length, 4.3mm width, and 2.9mm height. Two terminals for connection.
Sign in to ask questions about the AVX TAJD476M025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD476M025RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD476M025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.