This 47uF tantalum capacitor features a polarized design and operates within a temperature range of -55°C to 125°C. It measures 4.3mm in width and 7.3mm in length, with a height of 2.9mm. The capacitor is rated for a maximum DC voltage of 25V.
AVX TAJD476M025RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.