Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125°C T/R
AVX TAJD477K004YNJ technical specifications.
| Capacitance | 470uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.9Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 18.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJD477K004YNJ to view detailed technical specifications.
No datasheet is available for this part.