
Solid Tantalum Capacitor, 470µF capacitance, 6.3V DC rated voltage. Features a D case size (7.3mm x 4.3mm x 2.9mm) with inward leads for surface mount applications. Operates across a wide temperature range from -55°C to 125°C, with a low 0.4 Ohm ESR. This polarized component is supplied on tape and reel.
Sign in to ask questions about the AVX TAJD477K006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD477K006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD477K006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.