Polarized tantalum capacitor, 470µF capacitance, 6.3V DC rated voltage. Features a ±20% tolerance and operates across a -55°C to 125°C temperature range. Surface mount design with dimensions of 7.3mm length, 4.3mm width, and 2.9mm height.
Sign in to ask questions about the AVX TAJD477M006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJD477M006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD477M006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.