The TAJD686K010RNJY is a solid tantalum capacitor with a capacitance of 68uF, rated for 10VDC and 10% tolerance. It has a surface mount package with an inward L termination style and flat construction. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. The package is a 7343-31 case code, suitable for surface mount applications.
AVX TAJD686K010RNJY technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.