The TAJD686K025RNJ is a solid tantalum capacitor with a maximum operating temperature of 125 degrees Celsius, a minimum operating temperature of -55 degrees Celsius, and a DC rated voltage of 25 volts. It has a capacitance of 68 microfarads and a polarized polarity. The capacitor measures 4.3 millimeters in width, 7.3 millimeters in length, and 2.9 millimeters in height. It is available in a 7343-31 package type.
AVX TAJD686K025RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | SOLID |
| DC Rated Voltage | 25 |
| Height | 2.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.