
Polarized tantalum capacitor, surface mount, 10µF capacitance, 50V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 125°C, and a 2-terminal configuration. Dimensions include a length of 7.3mm, width of 4.3mm, and height of 4.1mm.
Sign in to ask questions about the AVX TAJE106M050RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE106M050RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE106M050RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.