
This AVX TAJE107K016RNJ tantalum capacitor features a capacitance of 100uF and a DC rated voltage of 16V. It has a polarized design and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 4.3mm in width, 7.3mm in length, and 4.1mm in height.
Sign in to ask questions about the AVX TAJE107K016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE107K016RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE107K016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.