
Polarized tantalum capacitor, 100µF capacitance, 16V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 125°C. Surface mount package with dimensions of 7.3mm length, 4.3mm width, and 4.1mm height. Two terminals for connection.
Sign in to ask questions about the AVX TAJE107M016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE107M016RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE107M016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.