
Polarized tantalum capacitor, surface mount, 100µF capacitance, 20V DC rated voltage, and ±20% tolerance. Features a wide operating temperature range from -55°C to 125°C. This solid tantalum capacitor has two terminals and a 2917 chip package with dimensions of 7.3mm length, 4.3mm width, and 4.1mm height.
Sign in to ask questions about the AVX TAJE107M020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE107M020RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE107M020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.