Solid Tantalum Capacitor, 100µF capacitance, 25V DC rated voltage, and 20% capacitance tolerance. Features a low ESR of 0.3 Ohms and operates across a wide temperature range from -55°C to 125°C. This polarized component is designed for surface-mount applications with dimensions of 7.3mm length, 4.3mm width, and 4.1mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TAJE107M025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE107M025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.