
Polarized tantalum capacitor, 15µF capacitance, 50V DC rated voltage, and ±10% tolerance. Features a solid tantalum construction for general applications, operating from -55°C to 125°C. Surface mount package with dimensions of 7.3mm length, 4.3mm width, and 4.1mm height. Two terminals facilitate integration into electronic circuits.
AVX TAJE156K050RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.