The TAJE156K050RNJV is a 15uF tantalum capacitor with a 50VDC voltage rating and 10% tolerance. It has a standard ESR of 0.6 and a leakage current of 7.5. The capacitor is constructed with a flat design and features an inward L termination style. It is rated for operation between -55 and 125 degrees Celsius and is designed for surface mount applications.
AVX TAJE156K050RNJV technical specifications.
| Capacitance | 15uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 0.6Ohm |
| Leakage Current | 7.5uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.