This 150uF tantalum capacitor features a polarized design with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a capacitance of 150uF and a DC rated voltage of 16V. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 4.1mm. It is suitable for use in a variety of applications where a solid tantalum capacitor is required.
AVX TAJE157M016RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.