Solid Tantalum Capacitor, 22µF capacitance, 35V DC rated voltage, and 125°C maximum operating temperature. Features a low ESR of 0.5 Ohm and operates from -55°C to 125°C. This polarized component has a 7.3mm length, 4.3mm width, and 4.1mm height, designed for surface-mount applications with inward leads.
Sign in to ask questions about the AVX TAJE226K035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE226K035RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE226K035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.