
The TAJE226K035SNJ is a polarized tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 35V. It operates within a temperature range of -55C to 125C. The capacitor is available in a 4.3mm wide and 7.3mm long package, with a height of 4.1mm. It is designed for use in a variety of applications, including those requiring high capacitance and low leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TAJE226K035SNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE226K035SNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE226K035SNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.