
The TAJE227K006RNJ is a polarized tantalum capacitor with a capacitance of 220uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 125C and has a package size of 4.3x7.3mm. This capacitor is suitable for use in a variety of applications, including those requiring high capacitance and low leakage current.
Sign in to ask questions about the AVX TAJE227K006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE227K006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE227K006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.