Surface mount tantalum capacitor, polarized, with a capacitance of 220µF and a DC rated voltage of 16V. Features a ±10% tolerance, operating temperature range of -55°C to 125°C, and two terminals. Dimensions are 7.3mm length, 4.3mm width, and 4.1mm height.
Sign in to ask questions about the AVX TAJE227K016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE227K016RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE227K016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.