This AVX tantalum capacitor features a capacitance of 33 microfarads and a DC rated voltage of 25 volts. It has a polarized polarity and a maximum operating temperature of 125 degrees Celsius. The capacitor measures 4.1mm in height, 7.3mm in length, and 4.3mm in width. It is suitable for use in a variety of applications, including those requiring a solid tantalum capacitor.
AVX TAJE336K025RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.