
This 330uF tantalum capacitor features a polarized design and a maximum operating temperature of 125 degrees Celsius. It measures 4.3mm in width and 7.3mm in length, with a height of 4.1mm. The capacitor is rated for a DC voltage of 6.3V and has a capacitance of 330uF. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Sign in to ask questions about the AVX TAJE337K006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE337K006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE337K006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.