Solid Tantalum Capacitor, 330µF capacitance, 10V DC rated voltage, with a ±20% tolerance. Features a low Equivalent Series Resistance (ESR) of 0.9 Ohms and operates across a wide temperature range from -55°C to 125°C. This polarized, two-terminal component is designed for surface-mount applications with dimensions of 7.3mm (length) x 4.3mm (width) x 4.1mm (height).
Sign in to ask questions about the AVX TAJE337M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE337M010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE337M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.