
Solid Tantalum Capacitor, 330µF capacitance, 16V DC rated voltage. Features a -55°C to 125°C operating temperature range and 20% capacitance tolerance. Dimensions are 7.3mm length, 4.3mm width, and 4.1mm height. This polarized component is designed for surface-mount applications with a low Equivalent Series Resistance (ESR) of 0.4 Ohms.
Sign in to ask questions about the AVX TAJE337M016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE337M016RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE337M016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.