
The AVX TAJE476K025RNJ is a polarized tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 25V. It operates within a temperature range of -55C to 125C. The capacitor has a width of 4.3mm and a length of 7.3mm, with a height of 4.1mm. It is available in a 7343-43 package type.
Sign in to ask questions about the AVX TAJE476K025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE476K025RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE476K025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.