The TAJE476M020RNJ is a polarized tantalum capacitor with a capacitance of 47uF, rated for 20V DC and operating within a temperature range of -55 to 125C. It has a width of 4.3mm and a length of 7.3mm, with a height of 4.1mm. This solid tantalum capacitor is designed for use in a variety of applications.
Sign in to ask questions about the AVX TAJE476M020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE476M020RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE476M020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.