
Polarized tantalum capacitor, 470µF capacitance, 10V DC rated voltage, with ±10% tolerance. Features a surface mount design, 2 terminals, and operates across a temperature range of -55°C to 125°C. Dimensions include a length of 7.3mm, width of 4.3mm, and height of 4.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TAJE477K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE477K010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE477K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.