The TAJE477K010RNJV is a solid tantalum capacitor with a maximum operating temperature of 125 degrees Celsius, a capacitance of 470 microfarads, and a DC rated voltage of 10 volts. It has a polarized polarity and is available in a 4.3x7.3mm package. The capacitor is rated for operation from -55 degrees Celsius to 125 degrees Celsius. It is a type of solid tantalum capacitor.
AVX TAJE477K010RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.